• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TFA Dostmann Dot Timer Stainless steel Mechanical

EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

50 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 9.49 / piece)
€ 9.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Kitchen Timer Dot"

  • Stainless steel housing

Technical specifications

Product type

Timer

Display

Mechanical

Functions

Timer/countdown

Min. time interval

1 min

Type

Manual wind

Factory colour

Stainless steel

Dim

(Ø x H) 70 mm x 43 mm

Weight

104 g

Height

43 mm

(Ø)

70 mm

Power supply

No extra power supply needed

Timing range (max.)

60 min

Wireless charging

No

UKCA

yes

Description

This should in the kitchen everything succeed and nothing more miss a thing.

This text is machine translated.

Features

  • Robust, easy to clean plastic foot
  • Metal wind-up mechanism up to 60 minutes.

Scope of delivery

  • Kitchen Timer Dot"
  • User manual.

What kind of Timers are you looking for?

More interesting products

(*All information is plus legal VAT)