• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TFA Dostmann Händewasch- und Zahnputz-Timer Timer White

1/11
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 10.99 / piece)
€ 10.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Highlights & Details

Hand washing and dental cleaning timer

  • With two fixed times (20 seconds hand washing - 2 minutes brushing)
  • Helps children to meet their deadlines
  • Very easy to use
  • Large keys with symbols for washing hands and brushing teeth
  • Light changes from red to green when the time has elapsed

Technical specifications

Max. timing range

20/120 s

Product type

Timer

Functions

2 timers

Colour display

Factory colour

White

Dim

(L x W x H) 57 x 29 x 71 mm

Weight

49 g

Width

29 mm

Height

71 mm

Length

57 mm

Power supply

AAA battery (3x), please order separately

Timing range (max.)

120 s

Clock/watch features

2 time settings

Suitable for bathrooms/wet rooms

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2330681 TFA Dostmann Händewasch- und Zahnputz-Timer Timer White

Description

Hygiene is especially important in the current times. Proper hand washing will be learned to really remove all bacteria, viruses and germs: Keep hands under water, soap in all places for 20 seconds, rinse soap and dry hands. This timer helps children to keep to the time recommendation so that their hands are thoroughly clean. Simply activate the timer with the large button, the time runs and the large LED light lights up red. If the recommended time of 20 seconds has elapsed, the green light is emitted.
The timer can also be used for brushing your teeth. 2 minutes of cleaning time are specified. After 60 seconds, the red light flashes three times, indicating that half of the time is around.
A wall bracket is supplied for attachment, which can be easily attached with adhesive foil (included). Ideal for cribs, kindergartens, horts and daycare centers, primary schools, doctors' offices and families with young children.

This text is machine translated.

Features

  • Helps children to comply with the time recommendations
  • very simple operation
  • preset time for hand washing (20 seconds) and brushing the teeth (2 minutes)
  • with LED color signal (red/green)
  • plastic, with holder and self-adhesive film

Scope of delivery

  • Timers
  • Wall bracket
  • Self-adhesive foil
  • User manual

Hints

Batteries not included.

What kind of Timers are you looking for?

More interesting products

(*All information is plus legal VAT)