• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TFA Dostmann 38.1008 Timer Black Analogue

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

34 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 4.79 / piece)
€ 4.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Kitchen timer "Cooking"

  • Time to 60 minutes

Technical specifications

Product type

Timer

Display

Analogue

Functions

Timer/countdown

Min. time interval

1 min

Type

Manual wind

Factory colour

Black

Dim

(Ø x H) 58 mm x 10.4 cm

Weight

58 g

Height

10.4 cm

(Ø)

58 mm

Timing range (max.)

60 min

Wireless charging

No

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 393290 TFA Dostmann 38.1008 Timer Black Analogue

Description

Thus you should be in the kitchen as well as everything with ease.

This text is machine translated.

Features

  • Plastic casing
  • Metal wind-up mechanism.

Scope of delivery

  • Kitchen Timer "Cooking"
  • User manual.

What kind of Timers are you looking for?

More interesting products

(*All information is plus legal VAT)