• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Sygonix Timer Black Digital

1/6
EAN:
Part number:
Item no:
Fast track dispatch on Fri 30 Oct

7 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 8.99 / piece)
€ 8.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 7 Piece(s) available
14-day return policy included

Highlights & Details

Sygonix Kitchen Timer

  • Count down and count up timer
  • Rotary setting knob
  • Magnetic mount

Our service for you

Technical specifications

  • Functions as a count down or count up timer
  • Easy twist operation to set countdown timer up to 99min 55sec
  • Large numeric LED display makes it easy to view from distance
  • Magnetic back with anti-slip mat
  • Audible alert and 3 volume levels adiustable
  • (silent mode: flashing LED display when time's up)
  • Auto-sleep mode for power saving
  • Designed for kitchen cooking and child time control
  • Operating and storage temperature: 0 - 50 °C
  • Operating and storage humidity: 40 - 85 %
  • Operating voltage: 4.5 V
  • Power consumption: 3 x AA alkaline batteries
  • Max. operation current: 17 mA
Max. timing range

99 min 55 sec

Product type

Timer

Display

Digital

Functions

Timer/countdown

Stopwatch

Easy-to-read display

Track function

Min. time interval

5 s

Type

Chronograph

Factory colour

Black

Dim

(Ø x H) 87 mm x 33 mm

Weight

155 g

Type

Kitchen Timer

Height

33 mm

(Ø)

87 mm

Power supply

AA battery (3x)

Timing range (max.)

99 min

Plastic free packaging

Plastic-free packaging

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2734632 Sygonix Timer Black Digital

Warranty Terms

Warranty Terms 2734632 Sygonix Timer Black Digital

Description

The Sygonix short-time timer can be used as a count-up timer (stopwatch) forwards and backwards as a count-down timer.

This text is machine translated.

Features

  • Functions as a count down or count up timer
  • Easy twist design to set countdown timer up to 99 mins 55 secs
  • Large numeric LED display for easy readability
  • Magnetic back with anti-slip mat
  • Audible alert with 3 volume levels
  • (silent mode: flashing LED display when time has elapsed)
  • Auto-sleep mode for saving power
  • Recall function
  • Designed for kitchen use and child time control

Scope of delivery

  • Kitchen timer
  • Manual

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 17.98*

What kind of Timers are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)