• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MX6061 MX6061Digital Timer White

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

747 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 4.99 / piece)
€ 4.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Timer, white, digital

  • Digital timer with count-up and count down function
  • Time measurement up to 99 minutes and 59 seconds

Technical specifications

  • Digital timer with count up function
  • Programmable with 3 buttons up to 99 min. and 59 s
  • Loud beep
  • Large display
  • With magnetic back and stand
Max. timing range

99 min 59 s

Product type

Timer

Display

Digital

Functions

1 timer

Easy-to-read display

Min. time interval

1 s

Type

Electronic

Factory colour

White

Dim

(W x H x D) 70 x 65 x 20 mm

Weight

51 g

Width

70 mm

Height

65 mm

Depth

20 mm

Power supply

AAA battery (1x), please order separately

Timing range (max.)

99 min

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2898078 MX6061 MX6061Digital Timer White

Description

The digital timer MX6061 can be used as a timer with count-up and count-down function. It has a large display, magnetic back and a stand.

This text is machine translated.

Features

  • Programmable with 3 buttons up to 99 min. and 59 seconds
  • Loud signal tone
  • Large display
  • With magnetic back side and stands

Scope of delivery

  • Timers
  • User manual.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 13.98*

What kind of Timers are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)