• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Eurochron EAT 6000 Timer White Mechanical

EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

67 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 7.99 / piece)
€ 13.99
-43 %
€ 7.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Mechanical timer 60 EAT 6000

  • Easy to use

Our service for you

Technical specifications

Product type

Timer

Display

Mechanical

Functions

Timer/countdown

Min. time interval

1 min

Type

Manual wind

Factory colour

White

Dim

(L x W) 70 mm x 70 mm

Width

70 mm

Length

70 mm

Power supply

Not required

Timing range (max.)

60 min

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 404704 Eurochron EAT 6000 Timer White Mechanical

Warranty Terms

Warranty Terms 404704 Eurochron EAT 6000 Timer White Mechanical

Description

This text is machine translated.

Quality timer for time measurements up to 60 minutes. The timer is simply turned to the right of the housing. Thus you should be in the kitchen as well as everything with ease.

Features

  • Timer for winding up: 60 minutes

What kind of Timers are you looking for?