• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

EUROTIME M902012C Timer White, Red Digital

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

307 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 7.49 / piece)
€ 7.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Digital timer

  • Count Down
  • Count Up

Technical specifications

Max. timing range

99 min/59 s

Product type

Timer

Display

Digital

Functions

Timer/countdown

Min. time interval

1 s

Factory colour

White

Red

Dim

(Ø x H) 11.48 mm x 40 mm

Weight

1.1 g

Width

60 mm

Height

40 mm

Depth

15 mm

(Ø)

11.48 mm

Power supply

LR54 button cell, included

Timing range (max.)

99 min

Clock/watch features

1-line

Documents & Downloads

Datasheet

Datasheet 672000 EUROTIME M902012C Timer White, Red Digital

User & Safety Instructions

User & Safety Instructions 672000 EUROTIME M902012C Timer White, Red Digital

Information

Information 672000 EUROTIME M902012C Timer White, Red Digital

Description

Wherever an accurate measurement of time is required

Features

  • Stand
  • Magnetic holder.

Scope of delivery

  • Timers
  • LR54 button cell, incl.
  • User manual.

What kind of Timers are you looking for?