• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Princess 01.112425.01.001 Electric Panini grill Non-stick coating, Indicator light, hinged Black

1/11
EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

8 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 57.99 / piece)
€ 57.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 8 Piece(s) available
14-day return policy included

Technical specifications

Version

Electric

Product type

Panini grill

Kitchen appliances features

Non-stick coating

Indicator light

hinged

2000 W

Factory colour

Black

Grate area (width)

270 mm

Grate area (length)

300 mm

Weight

2.6 kg

Width

370 mm

Height

128 mm

Length

378 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2354041 Princess 01.112425.01.001 Electric Panini grill Non-stick coating, Indicator light, hinged Black

Description

Prepare the most delicious paninis and sandwiches with this powerful adjustable thermostat contact grille. Thanks to the free-floating top, even the most abundant filled rolls can easily fit between the baking surfaces without the covering falling out. The intelligent design allows the grille to be stored horizontally and vertically. ideal if you want a large grille but don't have much storage space.

Large baking area for versatile grilleing
Princess Panini Grille Pro's generous 30x27cm baking area makes it easy to bake two sandwiches or paninis in the grille at the same time. You can also grille delicious burgers in it. Thanks to the high power of 2000 Watt, the contact grille heats up very quickly in a short time. This means you never have to wait long for your delicious breakfast, lunch or dinner to be ready.

Free-floating top for the best preparation
This touch grille features a free-moving top plate that makes grilleing rich sandwiches, paninis, and burgers easier. The free-floating upper part adapts well to the food below. The ready light indicates when the grille has reached the correct temperature. Then you can put your favorite dish between the baking surfaces. All you have to do is press the grille on the Cool-Touch handle and the grilleing is done automatically. In this way you can easily create a delicious crispy note.

Easy to clean
The Princess Panini Grille has a removable bowl that automatically absorbs the fat released. Thanks to the non-stick coating of the grilleing plates, the use of butter or oil is not necessary, so that you can fry much healthier than in a conventional pan. The plates are very easy to clean by wiping everything with kitchen paper when the baking tray has cooled down a little.

Intelligent design and secure application
The stylish stainless steel look of the Princess contact grille fits well in any interior. The handle design not only allows you to press down the grille comfortably, but also allows you to store the grille vertically. This grille complies with the new CE standard and is therefore particularly safe to use. Moreover, the intelligent locking mechanism does not open the grille when it is raised and moved.

This text is machine translated.

Features

  • Adjustable thermostat
  • Movable cover
  • Cover with safety lock
  • Removable grease collector
  • Horizontal or vertical storage
  • Handles with heat insulation
  • Easy to clean
  • Non-slip stand.
  • Ready indicators
  • Cable length 1 m.

Scope of delivery

  • Princess Panini Grille
  • User manual

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 92.97*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)