• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Severin Serico Electric Pizza oven with display, with pizza stone, Timer function Black

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

29 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 224.99 / piece)
€ 224.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Serico pizza oven

  • Oven temperature range 40 - 400 °C)
  • 10 min Pre-heating time
  • on-line Pizza stone

Technical specifications

Version

Electric

Product type

Pizza oven

Kitchen appliances features

with display

with pizza stone

Timer function

Factory colour

Black

Weight

13480 g

Width

510 mm

Height

210 mm

Length

440 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3208707 Severin Serico Electric Pizza oven with display, with pizza stone, Timer function Black

Description

The SERICO offers a perfect pizza in under 5 minutes thanks to 400°C and a short heat-up time. The integrated digital display is perfect for all kinds of pizza, no matter whether Neapolitan, American or classical pizza.

The SERICO offers a perfect pizza in under 5 minutes thanks to 400°C and a short heat-up time. The integrated digital display is perfect for all kinds of pizza, no matter whether Neapolitan, American or classical pizza.

Perfect pizza in under 5 minutes
The SERICO is hotter than a classic oven at 400°C. In combination with the wood-burning pizza stone, which absorbs the moisture of the dough in contrast to the baking tray, your pizza is baked super-fast and gets a crispy-crooked floor without drying the lining.

Automatic programs for different pizza types
Select the desired pizza variety from Neapolitan pizza, American pizza or stone oven pizza on the display and the SERICO pizza oven automatically sets the ideal combination of temperature and baking time.

Even more accessories: Grilling, frying, frying, baking
The SERICO offers even more accessories so you can use them in a variety of ways. The cast grilling plate allows you to roast steaks. With the frying basket you can use the SERICO as a hot air fryer. With classic baking tray or rust, you can use it like a small-size oven for pastries or bread.

Compact, energy efficient & indoor-suitable
The dimensions of the SERICO pizza oven are so compact that it can be placed in any kitchen. It also looks great. At the same time, it is perfectly insulated with heat retention with a 3-way glazed door.

Unlike pizza ovens with gas, it can be used safely in closed rooms as electric pizza oven.

Included in the delivery is also a pizza stone and cast barbecue grill for perfect results, as well as a hot-air frying basket for all kinds of hot-air dishes. The 3-way glazed door further provides for an ideal heat storage during the baking process. There are also other automatic programs for steak, fries, chicken and vegetables.

This text is machine translated.

Features

  • Cooking area: Grate with grooves
  • Heat-up time: 10 minutes
  • BoostZone: Yes

Scope of delivery

  • Serico pizza oven
  • Pizza stone
  • Cast-iron grill plate
  • Manifold collection
  • Grate
  • Frying basket
  • User manual.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)