• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

DOMO SANDWICH-WAFFEL-GRILL 3-IN-1 INKY BLACK Sandwich maker Black

1/28
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

18 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 87.99 / piece)
€ 87.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

DOMO - SANDWICH WAFFLE GRILL 3-IN-1 INKY BLACK

  • Versatile 3-in-1 snack maker: The DOMO DO9278C! For Croques, waffles and grilled dishes. Three pair of removable plates with PFAS-free ceramic (dishwasher-proof) Adjustable thermostat and indicator lights Stylish, matt "inky black"-design with wood-optic-grip.

Technical specifications

Product type

Sandwich maker

Factory colour

Black

1100 W

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3402554 DOMO SANDWICH-WAFFEL-GRILL 3-IN-1 INKY BLACK Sandwich maker Black

User & Safety Instructions

User & Safety Instructions 3402554 DOMO SANDWICH-WAFFEL-GRILL 3-IN-1 INKY BLACK Sandwich maker Black

Description

Croques, waffles, and grilled dishes - the DOMO DO9278C 3-in-1 Croque Waffle Grill makes your favorite snacks easy! This convenient snack maker is equipped with three sets of removable baking trays with a PFAS-free ceramic non-stick coating. Not only can you prepare healthy snacks, but you can also enjoy the cleaning afterwards – the plates are dishwasher-proof. The adjustable thermostat and the control lights allow easy and precise control of the baking process. The modern design in deep black matt ("inky black") with a stylish wooden handle makes this 3-in-1 all-rounder a real eye-catcher in your kitchen. Experience the versatility and the comfort of this machine, which combines croque-iron, waffle iron and grill in one!

This text is machine translated.

Features

  • 3 x 2 removable back plates for multi-functional use:
  • Baking plates for 2 sandwich toast
  • Baking plates for 2 waffles
  • Grilled plates for grilling meat, fish, baguettes, …
  • PFAS-free, ceramic non-stick coating
  • Temperature control
  • 2 indicators: “On/Off” and “Ready”

Scope of delivery

  • DOMO - SANDWICH WAFFLE GRILL 3-IN-1 INKY BLACK

Hints

900-1100 W

What kind of Sandwich Makers are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)