• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Tristar SA-3052 Sandwich maker White

1/12
EAN:
Part number:
Item no:
Fast track dispatch on Mon 9 Nov

8 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 15.99 / piece)
€ 28.99
-45 %
€ 15.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 8 Piece(s) available
14-day return policy included

Highlights & Details

Sandwich maker SA-3052

  • Sandwich plates
  • Cover with safety lock
  • Size of the roasting surface 21.5 x 12 cm

Technical specifications

Product type

Sandwich maker

Factory colour

White

750 W

Weight

920 g

Width

250 mm

Height

150 mm

Depth

250 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1970575 Tristar SA-3052 Sandwich maker White

Description

This sandwich maker prepares delicious sandwiches on the non-stick plates. The plates are easy to clean and prevent food from sticking. With Cool-Touch handle and safety lock for optimal hold.

This text is machine translated.

Features

  • Pieces per session 2
  • Size of the roasting surface 21.5 x 12 cm
  • Automatic temperature control
  • Cover with safety lock
  • Cable tidy
  • Horizontal or vertical storage
  • Handles with heat insulation
  • Non-stick coating
  • Easy to clean
  • Non-slip stand.
  • Also suitable for camping
  • Indicator Lights
  • Ready indicators
  • Cable length 0.7 m

Scope of delivery

  • Sandwich maker
  • User manual.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 77.98€ 64.98*

What kind of Sandwich Makers are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)