• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Profi Cook PC-ST 1092 Sandwich maker Black, Silver

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 30.99 / piece)
€ 30.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Technical specifications

Product type

Sandwich maker

Factory colour

Black

Silver

900 W

Weight

1600 g

Width

300 mm

Height

105 mm

Depth

245 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1399873 Profi Cook PC-ST 1092 Sandwich maker Black, Silver

Warranty Terms

Warranty Terms 1399873 Profi Cook PC-ST 1092 Sandwich maker Black, Silver

Description

this an historic product which is not available, thus not updated anymore

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 79.98*

What kind of Sandwich Makers are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)