• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Cloer 1621 Heart-shaped waffle maker with manual temperature settings White, Black

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

26 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 41.99 / piece)
€ 41.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Wafer machine 1621

  • Non-stick coating
  • Back surface area diameter 165 mm
  • Adjustable tanning degree

Technical specifications

Kitchen appliances features

with manual temperature settings

Product type

Heart-shaped waffle maker

930 W

Factory colour

White

Black

Weight

1.4 kg

Width

300 mm

Height

150 mm

Length

300 cm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 827027 Cloer 1621 Heart-shaped waffle maker with manual temperature settings White, Black

Description

Perfect waffle enjoyment
These delicious waffles no one can resist. No matter whether sweet or spicy, as soon as your fragrance through the apartment, gathered the whole family.
Enjoy perfect waffles with the cloer waffle iron in 1621.

This text is machine translated.

Features

  • Crispy, loose waffles
  • Back surface 16.5 cm diameter, wafer thickness 1.2 cm
  • Low-fat jaws by non-stick coating
  • Easy cleaning by interior hinge and grease collection groove
  • Optical Completion Report
  • Continuously selectable tanning degree with rotary knob
  • Space-saving, on handles the storage
  • Cable winding with plug depot
  • White lacquered metal housing

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 72.98*

What kind of Waffle Makers are you looking for?

More interesting products

(*All information is plus legal VAT)