• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Princess 01.132465.01.001 Waffle maker Grey

1/9
EAN:
Part number:
Item no:
Fast track dispatch on Mon 2 Nov

11 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 31.99 / piece)
€ 31.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Bubble waffle maker

  • Baking surface Ø 20 cm - turning function
  • Non-stick coating
  • Indicator light

Technical specifications

Product type

Waffle maker

700 W

Factory colour

Grey

Weight

1.42 kg

Width

300 mm

Height

150 mm

Length

300 cm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2182545 Princess 01.132465.01.001 Waffle maker Grey

Description

You've certainly seen them, the Bubble Waffles. With the Princess Bubble Waffle you can now make these trendy and tasty waffles at home. Due to the innovative design, the waffles come out in their typical hexagonal shape with bubble structure. Afterwards you can fill them with fruits, chocolate, ice cream, caramel or also salmon and cream cheese and create your own creation.

Ready in only 5 minutes, without the waffle burning
The Princess Bubble Waffle is a great way to make happy Bubble Waffles in 5 minutes or less. Simply put the dough into the waffle iron and turn it over. This ensures that the dough is distributed throughout the mold and a airy result is achieved. After 3-5 minutes, the waffles are ready - with a golden crust on the outside and fluffly on the inside. The Bubble Waffle has a non-stick coating so that the waffles never burn on and can easily be removed from the waffle maker. In addition, an automatic temperature control ensures that the device does not become too hot.

Trendy waffles from a handy device
Roll up the waffles to a small ice cream. This way, the Bubble Waffles get their famous and trendy shape. Fill the waffle with tasty ingredients to suit your taste – the waffles are made with both sweet and spicy fillings. ideal for children's birthday parties or to surprise your friends with a delicious snack.

Safe to use
The Princess Bubble Waffle is very robust and safe thanks to the sturdy casing and the non-slip feet. In addition, you can use the device with its contact-cool grip and invisible joint together with your children. The waffle maker is compact and can therefore be easily accommodated in your pantry or kitchen.

Bubble waffle tip!
The Bubble Waffles originally come from Asia and have spread as a new trend across the US to Europe. For Asian Street Food, mix some Matcha powder into the dough. This gives you a fresh taste and a special green color that works well on your photos or Instagram.

This text is machine translated.

Features

  • Suitable for baking bubble arms
  • Rotation function
  • Automatic temperature control
  • Size of the roasting surface 20 cm
  • Handles with heat insulation
  • Non-stick coating
  • Easy to clean
  • Non-slip stand.
  • Indicator Lights
  • Ready indicators
  • Also suitable for camping
  • Cable length 0.7 m

Scope of delivery

  • Bubble waffle maker
  • User manual.

What kind of Waffle Makers are you looking for?

More interesting products

(*All information is plus legal VAT)