• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Severin WA 2125 Waffle maker Indicator light Black, Anthracite

1/6
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

6 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 45.99 / piece)
€ 45.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Piece(s) available
14-day return policy included

Highlights & Details

Severin WA 2125 Belgian waffle maker

  • High-quality ceramic coating
  • Easily stowable
  • Adjustable temperature control

Technical specifications

Kitchen appliances features

Indicator light

Product type

Waffle maker

1600 W

Factory colour

Black

Anthracite

Weight

1.57 kg

Width

255 mm

Height

105 mm

Depth

203 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3404639 Severin WA 2125 Waffle maker Indicator light Black, Anthracite

Description

Delicious Belgian waffles in under 3 minutes of powerful 1,600 W and extra deep plates make two delicious Belgian waffles.

This text is machine translated.

Features

  • Material: Stainless steel /plastic
  • Extra deep plates for delicious and airy Belgian waffles
  • Stylish design and high quality finish
  • PPAS free

Scope of delivery

  • Waffle Maker
  • User manual

What kind of Waffle Makers are you looking for?

More interesting products

(*All information is plus legal VAT)