• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Princess 01.132398.01.001 Waffle maker Non-stick coating, Indicator light, Overheat protection Black

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

6 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 59.99 / piece)
€ 59.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Piece(s) available
14-day return policy included

Highlights & Details

Princess Belgian waffle iron deluxe

  • Stylish, matt black casing for a trendy look
  • Convenient non-stick coating for easy cleaning
  • Cool-touch handles and non-slip feet for safe use

Technical specifications

Kitchen appliances features

Non-stick coating

Indicator light

Overheat protection

Product type

Waffle maker

1500 W

Factory colour

Black

Weight

3370 g

Width

300 mm

Height

250 mm

Length

800 cm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2354044 Princess 01.132398.01.001 Waffle maker Non-stick coating, Indicator light, Overheat protection Black

Description

Who doesn't know the waffles with cherries and whipped cream from Belgium? The Princess 132398 Belgian waffle maker Deluxe is the perfect way to make these delicious waffles at home. The elegantly designed waffle iron has a high performance of 1500 watts, which allows you to make two delicious rectangular waffles in no time at all. The adjustable thermostat lets you control how dark your waffles are. Choose a tasty topping and serve the waffles as a snack or for breakfast or dessert.

Modern Belgian waffle maker
The deluxe waffle maker has two 26x22 cm non-stick baking trays and features the traditional Belgian 7x4 square waffle mold. The Cool-Touch handles and non-slip feet ensure safe handling of the waffle iron. With a modern and stylish matte black look, it is a trendy and stylish addition to any kitchen.

Adjustable thermostat for the perfect result
The Belgian waffle maker has a adjustable thermostat, so you can easily determine how crispy and dark your waffles should be. The high power of 1500 watts ensures that the waffle maker quickly reaches the desired temperature. The light ring on the thermostat is an elegant detail and ensures that the temperature of the iron is easily recognized. The original Belgian waffles are served with cherries and whipped cream, but of course you can also use a variety of other toppings. Sprinkle the waffles with icing sugar, brush them with Nutella or enjoy them without topping. With your own Belgian waffle maker Deluxe, you can try something different every time.

Easy storage and cleaning
The non-stick coating makes it easy to clean the waffle maker. Let the iron cool down and then use some kitchen paper to clean the plates. Then simply store the appliance so that it can be used again for the next snack.

This text is machine translated.

Features

  • Number of waffles per baking process: 2
  • Size of the baking trays: 26 x 22 cm each
  • Adjustable thermostat
  • Handles with heat insulation
  • Easy to clean
  • Non-slip stand.
  • Ready indicators
  • Cable length: 0,8 m

Scope of delivery

  • Princess Belgian waffle maker Deluxe
  • User manual

What kind of Waffle Makers are you looking for?

More interesting products

(*All information is plus legal VAT)