• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Trisa Bricelet Classique Waffle maker Non-stick coating, hinged, Indicator light, stepless thermostat White

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

711 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 45.99 / piece)
€ 45.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Trisa Waffle Maker "Bricelet Classique"

  • For 4 paper-thin, golden brown baked board celi at onceNon-stick coatingIndicator lamp and temperature lamp

Technical specifications

Kitchen appliances features

Non-stick coating

hinged

Indicator light

stepless thermostat

Product type

Waffle maker

1000 W

Factory colour

White

Weight

1.8 kg

Width

230 mm

Height

90 mm

Depth

240 mm

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2706222 Trisa Bricelet Classique Waffle maker Non-stick coating, hinged, Indicator light, stepless thermostat White

Warranty Terms

Warranty Terms 2706222 Trisa Bricelet Classique Waffle maker Non-stick coating, hinged, Indicator light, stepless thermostat White

Description

Fresh bretzeli according to your mood.

This text is machine translated.

Features

  • Convenient locking clip for easy operationBeautiful design with classic print with Bretzeli recipeNon-stick coated heating plates for fine, fine sheet metalIndicator lamp and temperature lamp

Scope of delivery

  • Waffle maker
  • 7 Bretzeli recipes
  • User manual

What kind of Waffle Makers are you looking for?

More interesting products

(*All information is plus legal VAT)