• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Severin 3915 All-purpose cutter 3915 Silver

1/6
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 89.99 / piece)
€ 89.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

As 3915 Allesschneider

  • Removable stainless steel bladesIncl. Ham knifeContinuous adjustment of the cutting strength

Technical specifications

Factory colour

Silver

Product type

All-purpose cutter

180 W

Material

Metal

Cutting width (max.)

15 mm

Weight

4.4 kg

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2620665 Severin 3915 All-purpose cutter 3915 Silver

User & Safety Instructions

User & Safety Instructions 2620665 Severin 3915 All-purpose cutter 3915 Silver

Description

Continuous adjustment of the cutting strength from 0 to 15 mm. Motor housing, stop and base plate in robust metal design.

This text is machine translated.

Features

  • Removable stainless steel bladesIncl. Ham knifeContinuous adjustment of the cutting strengthSlant position of the cutting materialSlide carriage with stainless steel coverFinger guard and rest holderIlluminated On/Off switchSuction pads

Scope of delivery

  • Food slicer
  • User manual

What kind of Food Slicers are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)