• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Severin 3917 All-purpose cutter 3917 Grey

1/8
EAN:
Part number:
Item no:
Fast track dispatch on Mon 9 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 85.99 / piece)
€ 85.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Technical specifications

Factory colour

Grey

Product type

All-purpose cutter

150 W

Material

Stainless steel

Cutting width (max.)

15 mm

Weight

2.26 kg

Kitchen appliances features

hinged

Width

360 mm

Height

245 mm

Depth

234 mm

Slice thickness (min)

0 mm

Slice thickness (max)

2.3 cm

Easy to clean

yes

Stainless steel blades

yes

Cord length

0.8 m

Package weight

3.4 kg

Number of blades

1

Removable blade

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3608486 Severin 3917 All-purpose cutter 3917 Grey

Description

Scope of delivery

  • Food slicer
  • User manual

What kind of Food Slicers are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)