• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Graef Sliced Kitchen S32000 All-purpose cutter S32000 Grey

1/8
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 244.99 / piece)
€ 244.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Graef Cutter SKS 32000

  • Noble introductory all cutter
  • "Made in Germany"
  • Full-metal machine, unsupported with glass base plate
  • This text is machine translated.
  • The image depicts the logo of a company named 'SLICED KITCHEN' in a stylised typeface.
  • Four square symbols with bread, sausage, cheese and peppers, each stylised on a metallic background.
  • A round badge with the German flag in the background bears the text 'MADE IN GERMANY'.
  • Close-up of a coffee machine. A warning symbol with a pictogram shows a person operating the lever in the safety zone.
  • A green cogwheel with a leaf inside and the text 'Eco Power Motion' beside it. Symbolises sustainable technologies.

Technical specifications

Factory colour

Grey

Product type

All-purpose cutter

170 W

Material

Metal

Glass

Weight

3.5 kg

Width

343 mm

Height

252 mm

Depth

237 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1717926 Graef Sliced Kitchen S32000 All-purpose cutter S32000 Grey

Description

Features

  • Easy to use
  • Safe Handling
  • Suitable for every kitchen due to compact dimensions
  • 45-170 Watt Eco Power Motion motor for maximum smooth running at a constant speed
  • Stainless steel serrated knife with safety lock for fast and safe blade change: Ideal for bread, sausage or cheese
  • Knife cover plate for optimal cutting results.
  • Stable and smooth carriage with stainless steel support and child lock
  • Cable compartment
  • Plastic tablet

Scope of delivery

  • Food slicer
  • User manual

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 334.97*

What kind of Food Slicers are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.