• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Unold Curve All-purpose cutter 78866 Silver

1/7
EAN:
Part number:
Item no:
Dispatches on Thu 19 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 69.99 / piece)
€ 69.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

All-purpose cutter curve

  • FoldableRemovable stainless steel serrated knifeCutting width continuously adjustable from 0 to 15 mm

Technical specifications

Factory colour

Silver

Product type

All-purpose cutter

100 W

Cutting width (max.)

15 mm

Weight

2310 g

Width

281 mm

Height

201 mm

Depth

330 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2489933 Unold Curve All-purpose cutter 78866 Silver

Description

From A like cold cuts to Z like zucchini: If you want to cut a wide variety of foods into slices, the Curve White ALL-PURPOSE CUTTER is indispensable. And if it is not needed, it can be folded up easily and placed in the kitchen cabinet to save space. Due to the integrated cable storage, the approx. 135 cm long cable is perfectly stowed away.The easy-to-remove stainless steel serrated knife (approx. 17 cm diameter) ensures that the Curve White ALL-PURPOSE CUTTER delivers uniform discs. Whether it's fine with salami, ham and Co. or thicker for crispy bread or delicious roast: The cutting width can be adjusted continuously from 0 to 15 millimeters.In terms of safety, the Allesschneider leaves nothing to be desired. Its non-slip feet provide a secure stand on the work surface; the child safety switch ensures child safety. And the removable rest holder with finger protection provides for a problem-free cutting without residues - without danger for the finger tips!

This text is machine translated.

Features

  • Foldable all-purpose cutterRemovable stainless steel serrated knife (approx. Ø 17 cm)Cutting width continuously adjustable from 0 to 15 mmSafety switch with child safety lockRemovable rest with finger protectionWith cable storageAnti-slip feet for a secure standBPA-free

Scope of delivery

  • Food slicer
  • User manual

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 88.98*

What kind of Food Slicers are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)