• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

BerlingerHaus BH9962 Waffle maker Non-stick coating, Indicator light Black, Silver, Rose Gold

1/3
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 47.99 / piece)
€ 47.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Berlinger Haus Waffle, Belgian size

  • Adjustable Thermostat
  • Can be used as a pan press, contact grill or indoor barbecue
  • Removable grease collection tray
  • Not only for sandwiches, but also for burgers, steaks, chicken, fish, vegetables and more
  • Cooled handle

Technical specifications

Kitchen appliances features

Non-stick coating

Indicator light

Product type

Waffle maker

1600 W

Factory colour

Black

Silver

Rose Gold

Width

26.1 cm

Height

11.2 cm

Depth

22 cm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3787674 BerlingerHaus BH9962 Waffle maker Non-stick coating, Indicator light Black, Silver, Rose Gold

Description

Output: 1600 W
Voltage 220–240 V, 50–60 Hz
Non-stick coating
Size 26.1 × 22 × 11.2 cm
Cable length: 80 cm
Colour: Black/pink

This text is machine translated.

Scope of delivery

  • Waffle iron, Belgian size

What kind of Waffle Makers are you looking for?

More interesting products

(*All information is plus legal VAT)