• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Severin WA 2118 Waffle maker Indicator light, hinged Black

1/10
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

16 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 53.99 / piece)
€ 53.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Severin WA 2118 Duo waffle maler black line

  • For heart-shaped waffles, two bakes at the same time
  • Housing made of plastic, stylish black design
  • Control lamp for optimum back control

Technical specifications

Kitchen appliances features

Indicator light

hinged

Product type

Waffle maker

Factory colour

Black

Weight

2.25 kg

Width

351 mm

Height

100 mm

Depth

242 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3415067 Severin WA 2118 Waffle maker Indicator light, hinged Black

Description

Bake two waffles in parallel on the double-waffle plate. You can select the temperature depending on your tanning session, and a back light indicates the end of the baking process. You can store the waffle iron vertically, the cable can be wound under the appliance to save space.

This text is machine translated.

Features

  • PFAS-free non-stick coating for healthy waffles
  • Easy Cleaning
  • Compact design with cable winding

Scope of delivery

  • Duo waffle maler
  • User manual

What kind of Waffle Makers are you looking for?

More interesting products

(*All information is plus legal VAT)