• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

BerlingerHaus BH9554 Rice cooker Black, Rose Gold Non-stick coating

1/5
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 59.99 / piece)
€ 59.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Berlinger Haus electric rice cooker BH9554

  • Two heating levels
  • Perfect for fast rice cooking
  • Security button
  • Removable inner tray for easy cleaning
  • Non-slip feet
  • Elegant design
  • Non-stick aluminum inner container
  • Glass lid
  • Two handles for safe and comfortable use

Technical specifications

Product type

Rice cooker

Factory colour

Black

Rose Gold

Capacity

1.8 l

700 W

Kitchen appliances features

Non-stick coating

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3787665 BerlingerHaus BH9554 Rice cooker Black, Rose Gold Non-stick coating

Description

Material: Stainless steel, aluminum, glass, plastic
Voltage 220–240 V, 50–60 Hz
Output: 700 W
Capacity: 1.8 l (10 cups)
Cable length: 110 cm
Colour: Black/pink

This text is machine translated.

Scope of delivery

  • Electric rice cooker

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)