• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

BerlingerHaus Drink bottle Stainless steel, Plastic Black, Rose Gold BH/9680A

1/6
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 12.99 / piece)
€ 12.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Highlights & Details

Berlinger Haus Bottle with LED Temperature Display, 0.5 L

  • Integrated digital thermometer with LED display to display the temperature
  • Double-walled
  • Keeps contents warm or cold for a long time
  • Warm: Up to 8 hours
  • Cold: Up to 12 hours
  • Easy to clean
  • Comfortable to use
  • Stylish

Technical specifications

Product type

Drink bottle

Capacity

0.45 l

Factory colour

Black

Rose Gold

Material

Stainless steel

Plastic

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3787682 BerlingerHaus Drink bottle Stainless steel, Plastic Black, Rose Gold BH/9680A

Description

Material (inside): 18/10 stainless steel with matte powder coating
Capacity 0.5 l
Filter 18/10 stainless steel
Colour: Black/pink
Battery: Included, not replaceable

This text is machine translated.

Scope of delivery

  • Bottle with LED temperature display, 0.5 l