• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

BerlingerHaus Wine bottle opener incl. wine stopper, with wine aerator Black, Rose Gold BH/9653

1/6
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

10 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 27.99 / piece)
€ 27.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Piece(s) available
14-day return policy included

Highlights & Details

Berlinger Haus Battery-Powered Wine Gift Set, 6 in 1

  • Wine opener
  • Operation with 4 × AA batteries (not included)
  • Opens at least 80 bottles with one battery set
  • Wine pourer with ventilation
  • Improves the aroma of the gift
  • Vacuum plugs (2 pieces)
  • Removes air from the bottle and keeps the wine fresh for up to 7 days

Technical specifications

Product type

Wine bottle opener

Factory colour

Black

Rose Gold

Kitchen appliances features

incl. wine stopper

with wine aerator

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3787687 BerlingerHaus Wine bottle opener incl. wine stopper, with wine aerator Black, Rose Gold BH/9653

Description

6-in-1 set: Cutting, opening, venting, vacuum, pouring, Stand
Includes:
Electric wine opener
Foil cutter
Spout with ventilation
Vacuum closure with 2 plugs
Stand
Colour: Black/pink

This text is machine translated.

Scope of delivery

  • Battery operated wine gift set, 6 in 1