• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TFA Dostmann 14.2016.50 GlasWerk MEDIUM 50 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

3 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 50 pc(s))
Total (€ 53.99 / piece)
€ 53.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Set(s) available
14-day return policy included

Highlights & Details

Glass trinkets MEDIUM 14.2016.50

  • 100% reusable
  • 100% dishwasher safe
  • 100% recyclable
  • 100% tasteless
  • 100% made in Germany

Technical specifications

  • Glass straw , length: 20cm
Product type

Straws

Factory colour

Transparent

Material

Glass

Length

20 cm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2290688 TFA Dostmann 14.2016.50 GlasWerk MEDIUM 50 pc(s)

Description

Our alternative to the plastic straw: Glaswerk Drinking halms made of high-quality and stable SCHOTT® glass, manufactured in Germany. Handling is simple and offers many advantages over the plastic predecessors: Glaswerk Trinkhalme is 100 percent reusable, dishwasher-safe, tasteless, BPA-free and contains no pollutants. They are suitable for hot and cold drinks, food-safe, meet all hygiene standards and also meet the requirements in the catering industry.
The standard-sized glass straw is suitable for soft cold drinks, juices, soft drinks in small bottles, iced coffee and latte macchiato and long drinks.

This text is machine translated.

Features

  • Made from high-quality and stable SCHOTT® glass
  • in Germany
  • reusable
  • recyclable
  • tasteless
  • dishwasher safe

Scope of delivery

  • Incl. cleaning brush