• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

BERNSTEIN 3911742398 ACR-1 Actuator unit Lever 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Actuator: Stainless steel (Niro)
  • Clamping cams: Stainless steel (Niro)
Packaging type

Piece

Product type

Actuator unit

Operation type

Lever

Contact material

Stainless steel

Weight

0.0700 kg

Material

Stainless steel

Width

52 mm

Type

ACR-1

Content

1 pc(s)

Dim

(W x H x D) 52 x 20 x 52.5 mm

Height

20 mm

Depth

52.5 mm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2248029 BERNSTEIN 3911742398 ACR-1 Actuator unit Lever 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2248029 BERNSTEIN 3911742398 ACR-1 Actuator unit Lever 1 pc(s)