• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

BERNSTEIN 6018119047 SLK-M-UC-55-R0-A0-L0-0 Safety button 24 V DC/AC 5 A separate actuator momentary IP67 1 pc(s)

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 351.94 / piece)
€ 351.94
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Technical specifications

Packaging type

Piece

Product type

Safety button

Connection

Screws

Operation type

separate actuator

Switching voltage

24 V DC/AC

Switching current (max.)

5 A

Contact type

2 makers

2 breakers

Functions

momentary

Actuating force

1500 N

Min. temperature

-25 °C

Max. temperature

70 °C

IP67

Thread size

M20

Material

Plastic

Dim. (add. text)

Casing

Width

42.5 mm

Type

SLK-M-UC-55-R0-A0-L0-0

Content

1 pc(s)

Dim

(L x W x H) 184 x 42.5 x 184 mm (Casing)

Height

184 mm

Length

184 mm

Depth

45 mm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 706943 BERNSTEIN 6018119047 SLK-M-UC-55-R0-A0-L0-0 Safety button 24 V DC/AC 5 A separate actuator momentary IP67 1 pc(s)

User & Safety Instructions

User & Safety Instructions 706943 BERNSTEIN 6018119047 SLK-M-UC-55-R0-A0-L0-0 Safety button 24 V DC/AC 5 A separate actuator momentary IP67 1 pc(s)

Description

Hints

Actuator please order separately.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 361.00*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)