• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

BERNSTEIN 6075687078 SRF-0 Actuator unit Transponder IP69K 1 pc(s)

EAN:
Part number:
Item no:
1/2
Datasheet (PDF)
Fast track dispatch on Tue 27 Oct

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 21.99 / piece)
€ 21.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Technical specifications

Product type

Actuator unit

Operation type

Transponder

Weight

0.0500 kg

IP69K

Width

15 mm

Type

SRF-0

Content

1 pc(s)

Dim

(W x H x D) 15 x 36 x 26 mm

Height

36 mm

Depth

26 mm

Plastic

TRUE

Uncoated

FALSE

-25-70 °C

None

None

Cuboid

Other

Other

Transponder

26 mm

15 mm

36 mm

Level e

3

4

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2992078 BERNSTEIN 6075687078 SRF-0 Actuator unit Transponder IP69K 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2992078 BERNSTEIN 6075687078 SRF-0 Actuator unit Transponder IP69K 1 pc(s)

Description

Actuators for the contact-less RFID safety sensor for monitoring the movable protective devices such as flaps, doors and protective hoods.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)