• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

BERNSTEIN STANDFUSS DREHBAR Base swivelling Aluminium (L x W x H) 125 x 125 x 167 mm 1 pc(s) Piece

Packaging type
Piece
Product type
Base
Material
Aluminium
Features
swivelling
Length
125 mm
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Piece

Product type

Base

Features

swivelling

Length

125 mm

Width

125 mm

Height

167 mm

Dim

(L x W x H) 125 x 125 x 167 mm

Material

Aluminium

Content

1 pc(s)

Type

STANDFUSS DREHBAR

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2705610 BERNSTEIN STANDFUSS DREHBAR Base swivelling Aluminium (L x W x H) 125 x 125 x 167 mm 1 pc(s) Piece

Description

Modern industrial design and well-thought ergonomics! The combination possibilities of the components result in an innovative system solution that runs according to the modular principle. The complete system can easily be assembled on machines and systems. This special ease-of-installation of the CS-3000 reduces the installation effort, WAS leading to a significant reduction in time and costs.

This text is machine translated.

What kind of Case Accessories (Misc.) are you looking for?