• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

BERNSTEIN Tools for Electronics 16-515 VDE Bernstein Werkzeugfabrik VDE single-ended open ring spanner Spanner size (met

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

VDE single-ended open ring spanner

Spanner size

24 mm

Length

230 mm

Material

Chromium-vanadium steel

Material properties

insulated

DIN standard

DIN 7446

DIN EN 60900

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 407320 BERNSTEIN Tools for Electronics 16-515 VDE Bernstein Werkzeugfabrik VDE single-ended open ring spanner Spanner size (met

Description

Features

  • Einmaul-Gabelschlussel, 24.0 mm, safety tools manufactured and tested according to EN 60900 = 1000 Volt.

Hints

This text is machine translated.

What kind of Single Open-End Spanners are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.