• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

BERNSTEIN Tools for Electronics 3-0611 3-0611 Crimper BNC, TNC coax connectors RG6, RG58, RG59, RG60

EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

18 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 31.99 / piece)
€ 31.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Crimper

Manufacturer part #

3-0611

Range of uses

BNC, TNC coax connectors

Suitable for cable type

RG6

RG58

RG59

RG60

Length

220 mm

Material

Tool steel

Material properties

burnished

Weight

530 g

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 406632 BERNSTEIN Tools for Electronics 3-0611 3-0611 Crimper BNC, TNC coax connectors RG6, RG58, RG59, RG60

Information

Information 406632 BERNSTEIN Tools for Electronics 3-0611 3-0611 Crimper BNC, TNC coax connectors RG6, RG58, RG59, RG60

Description

For BNC and TNC coaxial connectors, with automatic lock and automatic unlocking, suitable for interior and exterior contacts sleeves.

Hints

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 61.98*

More interesting products

(*All information is plus legal VAT)