• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

BERNSTEIN Tools for Electronics 3-255-1 Electrician Telecom pliers 45-degree 200 mm

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Telecom pliers

Range of use

Electrician

Manufacturer part #

3-255-1

Length

200 mm

Jaw shape

45-degree

Material

Special steel

Material properties

chrome plated

Edge hardness

65 HRC

Weight

180 g

Description

Features

  • Telephone pliers, 200 mm, oval-pointed, curved, with wire cutter for hard wire, gripping surfaces with bat BERNSTEINIT insulation.

Hints

This text is machine translated.