• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

BERNSTEIN Tools for Electronics 3-683-15 Needle Nose Electronics Pliers ESD 130 mm

EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

16 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 35.99 / piece)
€ 35.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

BERNSTEIN Tools for Electronics 3-683-15 Needle Nose Electronics Pliers ESD 130 mm

  • Head width 10 mm
  • Jaw length 23 mm
  • High-gloss bronzed surface
  • 2-component ESD plastic handle
  • A stylised image of a hand holding a round shape within a black triangle on a yellow background.

Technical specifications

Product type

Needle nose pliers

Manufacturer part #

3-683-15

Range of use

ESD

Length

130 mm

Jaw shape

Straight

Edge hardness

65 HRC

Material

Special steel

Material properties

glossy burnished

DIN standard

DIN EN 61340-5-1

DIN EN 61340-2-1

DIN EN 61340-2-3

Weight

70 g

EN standard

EN 61340-5-1

EN 61340-2-1

EN 61340-2-3

Type

3-683-15

Standards

DIN EN 61340-5-1, 61340-2-1, 61340-2-3

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 823485 BERNSTEIN Tools for Electronics 3-683-15 Needle Nose Electronics Pliers ESD 130 mm

Description

The pliers in this range have been tested with success by several testing laboratories according to DIN EN 61340-5-1, 61340-2-1 as well as 61340-2-3 for work in ESD-protected areas.

This text is machine translated.

Features

  • Extremely slim, smooth gripping areas.

What kind of Needle Nose Pliers are you looking for?

More interesting products

(*All information is plus legal VAT)