• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

BERNSTEIN Tools for Electronics 3-933-7 ESD Needle nose pliers Straight 125 mm

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Needle nose pliers

Manufacturer part #

3-933-7

Range of use

ESD

Length

125 mm

Jaw shape

Straight

Edge hardness

65 HRC

Material

Special steel

Material properties

burnished

Weight

60 g

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 406602 BERNSTEIN Tools for Electronics 3-933-7 ESD Needle nose pliers Straight 125 mm

Description

Features

  • ESD-nose pliers, 125 mm, with short jaws, browned, black conductive diving insulation, smooth gripping surfaces.

Hints

This text is machine translated.

What kind of Needle Nose Pliers are you looking for?