• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

BERNSTEIN Tools for Electronics 5-423 Wafer tweezers 130 mm

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Wafer tweezers

Material

Stainless steel

Tip length

8 mm

Length

130 mm

Weight

20 g

Jaw width

16 mm

Description

Features

  • Wafer tweezers, 130 mm, with graded lower bucket and without teeth; smooth and non-glare surface - scratch proof - anti-magnetic.

Hints

This text is machine translated.

What kind of Tweezers are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.