• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

BERNSTEIN Tools for Electronics 5-505 Bernstein Werkzeugfabrik Cable stripping knife Suitable for Round cable 4 up to 28

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • With hook blade
Product type

Cable stripping knife

Suitable for

Round cable

Operating range (diameter)

4 up to 28 mm

Working area diameter (min.)

4 mm

Operating range (diameter) (max.)

28 mm

Length

170 mm

Weight

80 g

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 406935 BERNSTEIN Tools for Electronics 5-505 Bernstein Werkzeugfabrik Cable stripping knife Suitable for Round cable 4 up to 28

Description

For precise, rapid, safe stripping of all common round cable from 4 to 28 mm Ø, cutting depth setting by adjusting screw at the end of the handle, the rotatable inner knife is set automatically round on longitudinal cut, spare blade in handle.

Features

  • Stripping knife with hooked blade for cable Ø 4 - 28 mm.

Hints

This text is machine translated.

What kind of Wire Cutters are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.