• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

BERNSTEIN Tools for Electronics 6-630 VC Tool kit ESD 8-piece

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Tool kit

Range of uses

ESD

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1763643 BERNSTEIN Tools for Electronics 6-630 VC Tool kit ESD 8-piece

Description

With the ESD-TOOL HOLDER VARIO your tool is always within reach. Whether pliers, tweezers or screwdriver - here you will find everything has its place! The stable tool holder from multiple curved 1 mm thick steel sheet has been for several applications. On the top of the left and right is limited by two stoppers, tweezers and pliers within reach and securely hung up.
The 8 slotted holes on the front of the stands are ideal for plugging of our electronics screwdriver. Slots on the back side keep each screwdriver in an optimum position. The high-quality black ESD coating has a ohm-wert between 106 - 109 and is thus ideally suited for working at EPA-protection areas. Two holes on the rear side make it possible for the stand for mounting to the wall.

This text is machine translated.

Scope of delivery

  • 3-604-15 Side Cutter Classic Line, 115 mm, with pointed pliers head and flat stepped cutting edge, Flush, dissipative, two-tone hand protection sleeves
  • 5-055-13 SMD tweezers, 120 mm, sickle-shaped, super-sharp, with ESD coating
  • 6-631 Allen key, with dissipative handle, SW 0.7 mm
  • 6-632 Allen key, with dissipative handle, SW 0.9 mm
  • 6-633 Allen key, with dissipative handle, 1.3 mm
  • 6-634 Allen key, with dissipative handle, SW 1.5 mm
  • 6-635 Allen key, with dissipative handle, SW 2.0 mm
  • 6-636 Allen key, with dissipative handle, BLACK, 2.5 mm.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.