• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

BERNSTEIN Tools for Electronics 6-750 Double-ended open ring spanner set 6-piece Spanner size (metric) 3 - 10 mm

1/13
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 75.99 / piece)
€ 75.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Highlights & Details

Special set of open-end wrenches 6 pce.

  • In plastic roll pocket
  • Small sizes for filigree work
  • Very small for difficult to access places

Technical specifications

Product type

Double-ended open ring spanner set

Spanner size

3 mm

3.5 mm

4 mm

4.5 mm

5 mm

5.5 mm

6 mm

6.5 mm

7 mm

8 mm

9 mm

10 mm

Show more
Length

180 mm

Material

Chromium-vanadium steel

Material properties

chrome plated

Weight

2 kg

Width

85 mm

Spanner size

3 x 3.5 - 9 x 10 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 407067 BERNSTEIN Tools for Electronics 6-750 Double-ended open ring spanner set 6-piece Spanner size (metric) 3 - 10 mm

Description

Set of open-end wrenches, extra thin, in plastic case; design: chromium, nickel-plated.

Features

  • Material tool steel
  • Surface nickel-plated.

Scope of delivery

  • 4 open-end wrench 3.0 x 3.5 - 4.0 x 4.5 - 5.0 x 5.5 and 6.0 x 6.5 mm Material thickness 1.5 mm, 120 mm long, 2 open-end wrench 7 x 8 and 9 x 10 mm Material thickness 2 mm, 125 mm long.

Hints

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 153.98€ 147.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)