• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

BERNSTEIN Tools for Electronics 7-521 Scriber (Ø x L) 2.5 mm x 200 mm Aluminium, Tool steel nickel plated, burnished, te

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

48 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 8.99 / piece)
€ 8.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Handle diameter: 6 mm
  • Needle diameter: 2.5 mm
Product type

Scriber

(Ø)

2.5 mm

Length

200 mm

Dim

(Ø x L) 2.5 mm x 200 mm

Material

Aluminium

Tool steel

Material properties

nickel plated

burnished

tempered

Weight

26 g

Documents & Downloads

Datasheet

Datasheet 407183 BERNSTEIN Tools for Electronics 7-521 Scriber (Ø x L) 2.5 mm x 200 mm Aluminium, Tool steel nickel plated, burnished, te

User & Safety Instructions

User & Safety Instructions 407183 BERNSTEIN Tools for Electronics 7-521 Scriber (Ø x L) 2.5 mm x 200 mm Aluminium, Tool steel nickel plated, burnished, te

Description

A tear needle, marking needle or engraving needle is a tool made of steel to mark (tear on) a spot on a workpiece and is usually used in the preparation of work. For example, to mark dimensional lines or bore holes in all kinds of materials, steel, non-ferrous metals, wood or plastics. The front part of the tear pin is hardened, WAS makes it especially sharp and extends the life span. To achieve fine marks, the tear needle is ground at the hardened end at a pointed angle.

This text is machine translated.

Features

  • For marking, marking, marking, grooving, engraving
  • bent at 90° on one side
  • Peak angle is 15°
  • Aluminium grip Ø 6 mm
  • Finely knurled for optimum grip
  • Needles hardened and browned.

What kind of Scribers are you looking for?

More interesting products

(*All information is plus legal VAT)