• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hazet 2150-1 Scriber Carbide metal

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

27 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 8.99 / piece)
€ 8.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Scriber

Length

150 mm

Material

Carbide metal

Weight

25 g

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1287929 Hazet 2150-1 Scriber Carbide metal

User & Safety Instructions

User & Safety Instructions 1287929 Hazet 2150-1 Scriber Carbide metal

Description

· For marking of metals and other materials with smooth surfaces. · Hard metal for long-lasting use. · With handy attachment clip.

Features

  • Special steel for long-lasting use
  • With fastening clip
  • Total length (for eClass): 150 mm
  • Net weight: 003 kg
  • For marking metal and other materials with smooth surfaces

Hints

This text is machine translated.

What kind of Scribers are you looking for?

More interesting products

(*All information is plus legal VAT)