• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

BERNSTEIN Tools for Electronics 9-342 ESD wrist strap Black incl. PG cable 3 mm stud and socket, 10 mm stud and socket,

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

21 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 42.99 / piece)
€ 42.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Contact wristband with spiral cable

  • Allergy-free.
  • Highly elastic spiral cable
  • Insulated alligator clip
  • A yellow symbol with a black triangle, containing a hand over a chip. Underneath it reads 'ESD', which stands for electrostatic discharge.

Technical specifications

  • Safety resistor: 2 x 1 MOhm.
Product type

ESD wrist strap

Type

9-342

Connection

3 mm stud and socket

10 mm stud and socket

Alligator clip

Factory colour

Black

Features

incl. PG cable

Cable length

2.40 m

Range of use

ESD

Description

Contact wristband with spiral cable and alligator clip. The adjustable elastic and allergy-free wrist band with sewn-in silver-plated plastic fibers, with a highly elastic 2.4 m long spiral cable. The individual components are connected via a push-buttons, 3 mm for the wrist band and 10 mm on the side with the earthing contact connector. At this, the additional insulated alligator clip for terminal connection can be inserted.

This text is machine translated.

Scope of delivery

  • 1 x wrist band type 9-342-1 (push button 3 mm)
  • 1 x earthing cable type 9-342-2 (push button 3 mm/10 mm)
  • 1x alligator clip type 9-353 (push-button 10 mm)

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 63.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)