• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

BERNSTEIN Tools for Electronics Bernstein Werkzeugfabrik 2280 Tool kit ESD, Professionals Case 18-piece

1/4
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 395.00 / piece)
€ 395.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Tool kit

Range of uses

ESD

Professionals

Car phone holder features

Case

Material

Nylon

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1298596 BERNSTEIN Tools for Electronics Bernstein Werkzeugfabrik 2280 Tool kit ESD, Professionals Case 18-piece

Description

The professional assortment for the ESD-professional in stationary and mobile use. Selected ESD-tools in a handy case made of conducting material.
The tools are arranged clearly in tailor-made recesses made of conducting hard foam.
Besides this 1 or 2 pockets are available for individual use.

Scope of delivery

  • PLCC extraction tool
  • wire cutter, 145 mm, for soft wire up to 2.5 mm Ø, for hard wire up to 1.25 mm Ø, chrome-plated, conductive black hand protective sleeves
  • Mini side-cutter EUROline-Conductive, 120 mm, without cut wadding, for soft wire up to 1.5 mm, medium-hard wire up to 0.8 mm diameter, joint, double leaf spring, high gloss-bronzed, conductive two-colored hand protection covers,
  • flat-nosed pliers Euroline conductive, 130 mm, model as before
  • needle-
  • nose pliers Euroline conductive, 130 mm, short jaws, model as before
  • slotted screwdriver with dissipative handle, blade from CV, chrome, with black tip, 50 x 0.8 mm
  • slotted screwdriver with dissipative handle, blade from CV, chrome, with black tip, 50 x 1.5 mm
  • screwdriver with dissipative handle, blade from CV, chrome, with black tip, 60 x 2.0 mm
  • cross-tip screwdrivers with dissipative handle, blade from CV, chrome, with black tip, Gr.000
  • cross-tip screwdrivers with dissipative handle, blade from CV, chrome, with black tip, size 00
  • cross-tip screwdrivers with dissipative handle, blade from CV, chrome, with black tip, Gr.0
  • SMD tweezers, 110 mm, straight, super-tip, with ESD coating
  • SMD tweezers, 120 mm, sickle-shaped, super-sharp, ESD as before
  • SMD tweezers, 120 mm, flat, round tips, 2.0 mm wide, as before
  • GATE X-screwdriver with dissipative handle, blade from CV, chrome, with black tip, T5
  • GATE X-screwdriver with dissipative handle, blade from CV, chrome, with black tip, T6
  • GATE X-screwdriver with dissipative handle, blade from CV, chrome, with black tip, T7 with hole,
  • ESD brush, brush width 20 mm
  • ESD-Handling-Set (only in the set 2280), consisting of: foldable, green workplace support (surface resistance according to DIN 53482: approx. 108 Ohm), dimensions: 500 x 400 x 0.35 mm, contact strap with coiled cable, grounding cable 2500 mm long with 1 M Ohm-Sicherheitswiderstand including alligator clip

Hints

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 410.99*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)