• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

BERNSTEIN Tools for Electronics Bernstein Werkzeugfabrik Electrical & precision engineering Torx screwdriver Size (screw

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Torx screwdriver

Range of use

Electrical & precision engineering

Size

T 8

Blade length

60 mm

Length

160 mm

Handle length

100 mm

Blade type

Round

Material

Chromium-vanadium steel

Material properties

chrome plated

tempered

phosphated

Downforce

Star socket

Description

With a sleek, ergonomically shaped staple made of black conductive plastic. The rotatable
centring head guarantees precise and fatigue-free working.

Features

  • TORX Screwdrivers, T8 with hole, with dissipative handle and rotating centring head.

Hints

This text is machine translated.