• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

BERNSTEIN Tools for Electronics Bernstein Werkzeugfabrik ESD Socket wrench Spanner size (metric): 1.5 mm Blade length: 6

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Socket wrench

Range of use

ESD

Spanner size

1.5 mm

Blade length

60 mm

Length

160 mm

Handle length

100 mm

Blade type

Round

Material

Chromium-vanadium steel

Material properties

chrome plated

tempered

phosphated

Downforce

Hex head

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 407017 BERNSTEIN Tools for Electronics Bernstein Werkzeugfabrik ESD Socket wrench Spanner size (metric): 1.5 mm Blade length: 6

Description

Features

  • Socket wrench, SW 1.5 mm, with dissipative handle and rotating centring head.

Hints

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.