• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

BERNSTEIN Tools for Electronics Bernstein Werkzeugfabrik VDE Socket wrench Spanner size (metric): 5 mm Blade length: 125

EAN:
Part number:
Item no:
Dispatches on Tue 3 Nov

99 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 14.99 / piece)
€ 14.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Socket wrench

Range of use

VDE

Spanner size

5 mm

Blade length

125 mm

Handle Ø

21 mm

Handle length

100 mm

Material

Chromium-vanadium steel

Material properties

tempered

DIN standard

DIN EN 60900

Weight

55 g

Downforce

Hex head

EN standard

EN 60900

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1422927 BERNSTEIN Tools for Electronics Bernstein Werkzeugfabrik VDE Socket wrench Spanner size (metric): 5 mm Blade length: 125

Description

Insulated socket wrench manufactured according to DIN EN 60.900, IEC 900. Blade: chromium-vanadium, in the entire length of the hardened. Magazine: impact-resistant, two-colored multi-component insulation, with abrutschschutz and practical hanging hole.

Hints

This text is machine translated.

More interesting products

(*All information is plus legal VAT)