• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wiha Sechskant-Steckschlüssel 8x125mm Soft-Finish Socket wrench Spanner size (metric): 8 mm Blade length: 125 mm

Image similar
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

18 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 9.49 / piece)
€ 9.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Socket wrench

Spanner size

8 mm

Blade length

125 mm

Length

243 mm

Handle Ø

36 mm

Blade type

Round

Material

Chromium-vanadium steel

Material properties

chrome plated

Weight

117 g

Downforce

Hex head

Screwdriver features

Multi-purpose tool grip

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 813260 Wiha Sechskant-Steckschlüssel 8x125mm Soft-Finish Socket wrench Spanner size (metric): 8 mm Blade length: 125 mm

Description

Hexagonal socket wrench with round blade is the comfortable expert for dry applications. Increases your efficiency: Unique Wiha handle size concept with optimum balance between power and control. Protects your health: With patented SoftFinish® handle design for hand- and muscle-protecting work. Recommended by AGR doctors and therapists!

This text is machine translated.

Hints

This text is machine translated.

More interesting products

(*All information is plus legal VAT)