• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wiha Sechskant-Steckschlüssel 13x125mm Soft-Finish Socket wrench Spanner size (metric): 13 mm Blade length: 125 mm

Image similar
EAN:
Part number:
Item no:
Currently not available

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 14.99 / piece)
€ 14.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Socket wrench

Spanner size

13 mm

Blade length

125 mm

Length

249 mm

Blade type

Round

Weight

0.177 kg

Downforce

Allen

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 813287 Wiha Sechskant-Steckschlüssel 13x125mm Soft-Finish Socket wrench Spanner size (metric): 13 mm Blade length: 125 mm

Description

Hexagonal socket wrench with round blade
The comfortable expert for dry applications.

This text is machine translated.

Hints

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)