• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wiha Sechskant-Steckschlüssel 5x125mm Soft-Finish Socket wrench Spanner size (metric): 5 mm Blade length: 125 mm

EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

15 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 7.49 / piece)
€ 7.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Socket wrench

Spanner size

5 mm

Blade length

125 mm

Length

236 mm

Blade type

Round

Weight

0.074 kg

Downforce

Allen

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 813207 Wiha Sechskant-Steckschlüssel 5x125mm Soft-Finish Socket wrench Spanner size (metric): 5 mm Blade length: 125 mm

Description

Hexagonal socket wrench with round blade
The comfortable expert for dry applications.

This text is machine translated.

Hints

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 15.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)